RS PRO Stainless Steel Single Non Return Valve, BSP 1in, 25 bar
RS Stock No.: 720-9282Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Single
Body Material
Stainless Steel
Maximum Working Pressure
25 bar
Thread Size
1in
Thread Standard
BSP
Country of Origin
Portugal
Stock information temporarily unavailable.
P.O.A.
RS PRO Stainless Steel Single Non Return Valve, BSP 1in, 25 bar
1
P.O.A.
RS PRO Stainless Steel Single Non Return Valve, BSP 1in, 25 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Single
Body Material
Stainless Steel
Maximum Working Pressure
25 bar
Thread Size
1in
Thread Standard
BSP
Country of Origin
Portugal