RS PRO Stainless Steel Slotted Hex Hose Clip, 16mm Band Width, 83 → 105mm ID

RS Stock No.: 271-0134Brand: RS PRO
brand-logo
View all in Hose Clips & Jubilee Clips

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

83 → 105mm

Clip Type

Hose Clip

Material

Stainless Steel

Inside Diameter Minimum

83mm

Inside Diameter Maximum

105mm

Band Width

16mm

Screw/Bolt Head

Slotted Hex

Country of Origin

Thailand

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel Slotted Hex Hose Clip, 16mm Band Width, 83 → 105mm ID

P.O.A.

RS PRO Stainless Steel Slotted Hex Hose Clip, 16mm Band Width, 83 → 105mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

83 → 105mm

Clip Type

Hose Clip

Material

Stainless Steel

Inside Diameter Minimum

83mm

Inside Diameter Maximum

105mm

Band Width

16mm

Screw/Bolt Head

Slotted Hex

Country of Origin

Thailand

You may be interested in