RS PRO Stainless Steel Square Bar, 20mm W, 20mm H, 1.5m L

RS Stock No.: 661-4829Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical documents

Specifications

Brand

RS Pro

Form

Square Bar

Material

Stainless Steel

Length

1.5m

Width

20mm

Material Grade

304S15

Height

20mm

Suitability

Food & Dairy Processing Equipment, Laundry & Chemical Industry, Process Plant & Tanks

Product details

304S31 & 304S15 (1.4301) A2

General purpose non-magnetic stainless steel possessing good weldability, formability and general corrosion resistance.

Bar-rolled edge
Rod - BS970 pt 3 BSEN 10088-3
Angle - BS970 pt 1 BSEN10051
Square - BS970 pt 3 BSEN 10088-3
Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface finish)
Excellent material for polishing
Suitable for food and dairy processing equipment, laundry and chemical industry, process plant and tanks

Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel Square Bar, 20mm W, 20mm H, 1.5m L

P.O.A.

RS PRO Stainless Steel Square Bar, 20mm W, 20mm H, 1.5m L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Form

Square Bar

Material

Stainless Steel

Length

1.5m

Width

20mm

Material Grade

304S15

Height

20mm

Suitability

Food & Dairy Processing Equipment, Laundry & Chemical Industry, Process Plant & Tanks

Product details

304S31 & 304S15 (1.4301) A2

General purpose non-magnetic stainless steel possessing good weldability, formability and general corrosion resistance.

Bar-rolled edge
Rod - BS970 pt 3 BSEN 10088-3
Angle - BS970 pt 1 BSEN10051
Square - BS970 pt 3 BSEN 10088-3
Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface finish)
Excellent material for polishing
Suitable for food and dairy processing equipment, laundry and chemical industry, process plant and tanks