RS PRO Stainless Steel Square Bar, 4mm W, 4mm H, 304mm L

RS Stock No.: 770-3582Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical documents

Specifications

Brand

RS Pro

Form

Square Bar

Material

Stainless Steel

Length

304mm

Width

4mm

Material Grade

316L

Height

4mm

Tensile Strength

510 MPa

Tolerance - Length

-0.003mm

Hardness

217 HB

Thermal Conductivity

21.5W/mK

Suitability

Chemical & Marine Equipment, Food, Photographic

Density

8g/cm³

Product details

316 Stainless Steel Keys

Bar, Angle & Key Steel - Grade 316 (A4)

Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel Square Bar, 4mm W, 4mm H, 304mm L

P.O.A.

RS PRO Stainless Steel Square Bar, 4mm W, 4mm H, 304mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Form

Square Bar

Material

Stainless Steel

Length

304mm

Width

4mm

Material Grade

316L

Height

4mm

Tensile Strength

510 MPa

Tolerance - Length

-0.003mm

Hardness

217 HB

Thermal Conductivity

21.5W/mK

Suitability

Chemical & Marine Equipment, Food, Photographic

Density

8g/cm³

Product details

316 Stainless Steel Keys

Bar, Angle & Key Steel - Grade 316 (A4)

Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.

You may be interested in