Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Stainless Steel Through Bolt M8 x 75mm

RS Stock No.: 264-6417Brand: RS PRO
brand-logo
View all in Masonry Bolts & Anchors

Technical documents

Specifications

Brand

RS Pro

Body Length

75mm

Thread Size

M8

Type

Through Bolt

For Screw Size

M8

Length

75mm

Body Shape

Round

Inside Diameter

8 / 12 / 16mm

Material

Stainless Steel

Eye Inside Diameter

8 / 12 / 16mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

RS PRO Stainless Steel Through Bolt M8 x 75mm

P.O.A.

Each (In a Pack of 100) (ex VAT)

RS PRO Stainless Steel Through Bolt M8 x 75mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Body Length

75mm

Thread Size

M8

Type

Through Bolt

For Screw Size

M8

Length

75mm

Body Shape

Round

Inside Diameter

8 / 12 / 16mm

Material

Stainless Steel

Eye Inside Diameter

8 / 12 / 16mm

Country of Origin

Germany