RS PRO Stainless Steel Toggle Latch, 103 x 34 x 16mm

RS Stock No.: 192-9641Brand: RS PRO
brand-logo
View all in Door Latches

Technical documents

Specifications

Brand

RS Pro

Material

Stainless Steel

Latch Type

Toggle Latch

Dimensions

103 x 34 x 16mm

Depth

16 mm

Length

103mm

Width

34mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel Toggle Latch, 103 x 34 x 16mm

P.O.A.

RS PRO Stainless Steel Toggle Latch, 103 x 34 x 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Material

Stainless Steel

Latch Type

Toggle Latch

Dimensions

103 x 34 x 16mm

Depth

16 mm

Length

103mm

Width

34mm

Country of Origin

China