Technical documents
Specifications
Brand
RS ProMaterial
Stainless Steel
Latch Type
Toggle Latch
Operating Tension
245N
Dimensions
50 x 22.4 x 12mm
Depth
12 mm
Length
50mm
Width
22mm
Distrelec Product Id
30418472
Country of Origin
France
Product details
RS PRO Small Basic Zinc Passivate and Stainless Steel Toggle Latches
RS PRO basic compact toggle latches which have a length of 50 mm, a width of 22.4 mm and depth of 12mm.
Options available:
197-4110 - Toggle Latch Steel and Catch Plate
197-4126 - Toggle Latch Stainless Steel and Catch Plate
Toggle latches are a type of mechanical fastener and are also known as over centre fasteners, draw latches, and quick release fasteners and offer secure and easy fastening when locked. The unique cam action design makes the toggle latch strong and reliable and the quick release function means is can open quickly. When choosing a toggle latch you need to consider the maximum load to which it will be subject to as each latch has been designed for a maximum load.
RS PRO have a great range of toggle latches and door latches to suit large or small-scale applications including high strength latches, lockable, adjustable and non-adjustable options.
Features and Benefits:
Stainless steel material or steel options
M4 fixing for catch and latch
25kgf operating tension
Catch to latch distance 44mm
Hand operated and easy to use
Draw latch with over centre fastener
Typical Applications:
Toggle latches can be used in various applications and can be found on :-
Cases and containers
Enclosures
Industrial machinery
This RS PRO toggle latch is suitable for light duty applications.
Why RS PRO?
RS PRO is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Supplied with
dimensional drawing to aid marking out.
P.O.A.
2
P.O.A.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
2 - 10 | P.O.A. |
12 - 48 | P.O.A. |
50 - 98 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMaterial
Stainless Steel
Latch Type
Toggle Latch
Operating Tension
245N
Dimensions
50 x 22.4 x 12mm
Depth
12 mm
Length
50mm
Width
22mm
Distrelec Product Id
30418472
Country of Origin
France
Product details
RS PRO Small Basic Zinc Passivate and Stainless Steel Toggle Latches
RS PRO basic compact toggle latches which have a length of 50 mm, a width of 22.4 mm and depth of 12mm.
Options available:
197-4110 - Toggle Latch Steel and Catch Plate
197-4126 - Toggle Latch Stainless Steel and Catch Plate
Toggle latches are a type of mechanical fastener and are also known as over centre fasteners, draw latches, and quick release fasteners and offer secure and easy fastening when locked. The unique cam action design makes the toggle latch strong and reliable and the quick release function means is can open quickly. When choosing a toggle latch you need to consider the maximum load to which it will be subject to as each latch has been designed for a maximum load.
RS PRO have a great range of toggle latches and door latches to suit large or small-scale applications including high strength latches, lockable, adjustable and non-adjustable options.
Features and Benefits:
Stainless steel material or steel options
M4 fixing for catch and latch
25kgf operating tension
Catch to latch distance 44mm
Hand operated and easy to use
Draw latch with over centre fastener
Typical Applications:
Toggle latches can be used in various applications and can be found on :-
Cases and containers
Enclosures
Industrial machinery
This RS PRO toggle latch is suitable for light duty applications.
Why RS PRO?
RS PRO is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Supplied with
dimensional drawing to aid marking out.