RS PRO Stainless Steel Toggle Latch, 75 x 26.5 x 16.5mm

RS Stock No.: 339-9218Brand: RS PRO
brand-logo
View all in Door Latches

Technical documents

Specifications

Brand

RS Pro

Material

Stainless Steel

Finish

Polished

Adjustable

Yes

Latch Type

Toggle Latch

Dimensions

75 x 26.5 x 16.5mm

Depth

17 mm

Length

75mm

Width

27mm

Country of Origin

China

Product details

RS PRO Stainless Steel Adjustable Toggle Latch

RS PRO stainless steel toggle latches which are suitable for a wide variety of uses where corrosion resistance is necessary i.e. food containers and marine equipment.

Options available:
339-9218 - Stainless steel adjustable pull latch, length 75 mm, width 26.5 mm, depth 16.5 mm
339-9195 - Stainless steel adjustable pull latch, length 180 mm, width 60 mm, depth 27 mm

Toggle latches are a type of mechanical fastener and are also known as over centre fasteners, draw latches, and quick release fasteners and offer secure and easy fastening when locked. The unique cam action design makes the toggle latch strong and reliable and the quick release function means it can open quickly. When choosing a toggle latch you need to consider the maximum load to which it will be subject to as each latch and hook has been designed for a maximum load.

RS PRO have a great range of stainless steel and steel toggle latches and door latches to suit large or small-scale applications including high strength latches, lockable, adjustable and non-adjustable options.

Features and Benefits:

Stainless Steel 304 toggle latch hook and catch plate
Adjustable pull latch
Polished finish
Hand operated and easy to use toggle and fastener clamp
Draw latch with over centre fastener

Typical Applications:

Toggle latches can be used in various applications and can be found on:-
Cases and containers
Enclosures
Industrial machinery

Why RS PRO?
RS PRO is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.

Supplied with

Latch hook and catch

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel Toggle Latch, 75 x 26.5 x 16.5mm

P.O.A.

RS PRO Stainless Steel Toggle Latch, 75 x 26.5 x 16.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 10P.O.A.
12 - 22P.O.A.
24+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Material

Stainless Steel

Finish

Polished

Adjustable

Yes

Latch Type

Toggle Latch

Dimensions

75 x 26.5 x 16.5mm

Depth

17 mm

Length

75mm

Width

27mm

Country of Origin

China

Product details

RS PRO Stainless Steel Adjustable Toggle Latch

RS PRO stainless steel toggle latches which are suitable for a wide variety of uses where corrosion resistance is necessary i.e. food containers and marine equipment.

Options available:
339-9218 - Stainless steel adjustable pull latch, length 75 mm, width 26.5 mm, depth 16.5 mm
339-9195 - Stainless steel adjustable pull latch, length 180 mm, width 60 mm, depth 27 mm

Toggle latches are a type of mechanical fastener and are also known as over centre fasteners, draw latches, and quick release fasteners and offer secure and easy fastening when locked. The unique cam action design makes the toggle latch strong and reliable and the quick release function means it can open quickly. When choosing a toggle latch you need to consider the maximum load to which it will be subject to as each latch and hook has been designed for a maximum load.

RS PRO have a great range of stainless steel and steel toggle latches and door latches to suit large or small-scale applications including high strength latches, lockable, adjustable and non-adjustable options.

Features and Benefits:

Stainless Steel 304 toggle latch hook and catch plate
Adjustable pull latch
Polished finish
Hand operated and easy to use toggle and fastener clamp
Draw latch with over centre fastener

Typical Applications:

Toggle latches can be used in various applications and can be found on:-
Cases and containers
Enclosures
Industrial machinery

Why RS PRO?
RS PRO is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.

Supplied with

Latch hook and catch

You may be interested in