RS PRO Stainless Steel Tube 16mm Diameter, 200mm L

RS Stock No.: 786-6153Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical documents

Specifications

Brand

RS Pro

Form

Tube

Material

Stainless Steel

Length

200mm

Rod Diameter

16mm

Material Grade

AISI304

Tensile Strength

515 Mpa

Hardness

120 HB

Thermal Conductivity

16.2W/mK

Density

8.0g/cm³

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel Tube 16mm Diameter, 200mm L

P.O.A.

RS PRO Stainless Steel Tube 16mm Diameter, 200mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Form

Tube

Material

Stainless Steel

Length

200mm

Rod Diameter

16mm

Material Grade

AISI304

Tensile Strength

515 Mpa

Hardness

120 HB

Thermal Conductivity

16.2W/mK

Density

8.0g/cm³

Country of Origin

Germany

You may be interested in