RS PRO Stainless Steel Tube 16mm Diameter, 300mm L
RS Stock No.: 786-6157Brand: RS PRO

Technical documents
Specifications
Brand
RS ProForm
Tube
Material
Stainless Steel
Length
300mm
Rod Diameter
16mm
Material Grade
AISI304
Tensile Strength
515 Mpa
Hardness
120 HB
Density
8.0g/cm³
Thermal Conductivity
16.2W/mK
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
RS PRO Stainless Steel Tube 16mm Diameter, 300mm L
1
P.O.A.
RS PRO Stainless Steel Tube 16mm Diameter, 300mm L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProForm
Tube
Material
Stainless Steel
Length
300mm
Rod Diameter
16mm
Material Grade
AISI304
Tensile Strength
515 Mpa
Hardness
120 HB
Density
8.0g/cm³
Thermal Conductivity
16.2W/mK
Country of Origin
Germany