RS PRO Stainless Steel Wall Mounting Outdoor Ashtray, 130mm x 310mm x 280mm
RS Stock No.: 178-7643Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMounting
Wall Mounting
Material
Stainless Steel
Depth
130mm
Height
310mm
Width
280mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Stainless Steel Wall Mounting Outdoor Ashtray, 130mm x 310mm x 280mm
1
P.O.A.
RS PRO Stainless Steel Wall Mounting Outdoor Ashtray, 130mm x 310mm x 280mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMounting
Wall Mounting
Material
Stainless Steel
Depth
130mm
Height
310mm
Width
280mm
Country of Origin
China