Technical documents
Specifications
Brand
RS ProGender
Female
Number Of Contacts
19
Size
Standard
Contact Plating
Gold
Body Orientation
Straight
Termination Method
Feed Through
Housing Material
Plastic
Colour
Black
Country of Origin
United Kingdom
Product details
RS XLR Format HDMI Feedthrough Connector
Brought to you under the trusted RS Brand, this HDMI Feed Through connector allows you to securely connect HDMI cable through an XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format HDMI connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio systems and network racking.
Features and Benefits
• Fits a standard XLR cutout
• Can be mounted from front or back
• Low rear profile ensures space saving
Available in this Range
• Stock No. 874-1188 is a HDMI A to A Feed through Connector with countersunk screw holes.
• Stock No. 874-1232 is a HDMI A to A Feed through Connector
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProGender
Female
Number Of Contacts
19
Size
Standard
Contact Plating
Gold
Body Orientation
Straight
Termination Method
Feed Through
Housing Material
Plastic
Colour
Black
Country of Origin
United Kingdom
Product details
RS XLR Format HDMI Feedthrough Connector
Brought to you under the trusted RS Brand, this HDMI Feed Through connector allows you to securely connect HDMI cable through an XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format HDMI connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio systems and network racking.
Features and Benefits
• Fits a standard XLR cutout
• Can be mounted from front or back
• Low rear profile ensures space saving
Available in this Range
• Stock No. 874-1188 is a HDMI A to A Feed through Connector with countersunk screw holes.
• Stock No. 874-1232 is a HDMI A to A Feed through Connector