RS PRO Standard Duplex Thermocouple Plug Connector for Use with Type J Thermocouple, 6mm Probe, ANSI, RoHS Compliant

Technical documents
Specifications
Brand
RS ProAccessory Type
Duplex Thermocouple Plug Connector
For Use With
Type J Thermocouple
Application
Standard Duplex Connector
Connector Type
Solid Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
J
Connector Size
Standard
Minimum Temperature
-35°C
Probe Diameter
6mm
Maximum Temperature
220°C
Standards Met
ANSI, RoHS Compliant
Product details
Duplex Thermocouple Plugs
2 channel standard connectors with solid round plug pins. Available in thermocouple types K, J, T, E, N, R/S and B. The bodies of the thermocouple plugs are black with a spacer in the ANSI colour coding and are ideal for use in many industrial applications.
Plugs fitted with solid thermocouple pins
Rugged glass filled polyester bodies
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with ANSI specification
Maximum operating temperature 220 °C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAccessory Type
Duplex Thermocouple Plug Connector
For Use With
Type J Thermocouple
Application
Standard Duplex Connector
Connector Type
Solid Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
J
Connector Size
Standard
Minimum Temperature
-35°C
Probe Diameter
6mm
Maximum Temperature
220°C
Standards Met
ANSI, RoHS Compliant
Product details
Duplex Thermocouple Plugs
2 channel standard connectors with solid round plug pins. Available in thermocouple types K, J, T, E, N, R/S and B. The bodies of the thermocouple plugs are black with a spacer in the ANSI colour coding and are ideal for use in many industrial applications.
Plugs fitted with solid thermocouple pins
Rugged glass filled polyester bodies
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with ANSI specification
Maximum operating temperature 220 °C