RS PRO Standard Thermocouple Connector for Use with Type J Thermocouple, 6mm Probe, IEC, RoHS Compliant Standard

Technical documents
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type J Thermocouple
Application
Standard Quickwire Connector
Connector Type
Solid Pin
Plug/Socket
Plug
Connection Gender
Male
Thermocouple Type
J
Connector Size
Standard
Minimum Temperature
-35°C
Probe Diameter
6mm
Maximum Temperature
220°C
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
RS PRO IEC Colour Coded Standard Quick Wire Thermocouple Plug Connectors
From RS PRO a quick wire in-line standard thermocouple plug connector colour coded in accordance with IEC. This plug connector features an easy jab-in wiring connection, simply push in the wire and tighten down the screws!. This thermocouple plug is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables as well as providing a quick, safe and error-free way of replacing your existing thermocouples. The plug housing is made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The pins on this male connector have a round design and are polarised to ensure an accurate connection. The colour coded housing has the thermocouple type clearly indicated on the front for easy identification.
What is a Thermocouple Connector?
Thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using these connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have pins made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour coded to allow easy identification. The thermocouple wires are connected to the plug which can then be plugged into a mating standard thermocouple socket connector.
Features and Benefits
Pins made from true thermocouple alloys or compensating material for accurate signal transmission
IEC colour coding for quick and easy identification
Polarised round pin contacts for an accurate connection
Made from rugged glass-filled thermoplastic
Able to withstand a high temperature of 220°C
For use with stranded or solid wires
Quick and easy jab-in wire termination
Polarity and thermocouple type clearly marked on housings
Applications
These thermocouple connectors are used in industrial applications where thermocouples are installed, extended or replaced. Their robust construction makes these standard thermocouple connectors ideal for use even in the most demanding temperature measurement applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type J Thermocouple
Application
Standard Quickwire Connector
Connector Type
Solid Pin
Plug/Socket
Plug
Connection Gender
Male
Thermocouple Type
J
Connector Size
Standard
Minimum Temperature
-35°C
Probe Diameter
6mm
Maximum Temperature
220°C
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
RS PRO IEC Colour Coded Standard Quick Wire Thermocouple Plug Connectors
From RS PRO a quick wire in-line standard thermocouple plug connector colour coded in accordance with IEC. This plug connector features an easy jab-in wiring connection, simply push in the wire and tighten down the screws!. This thermocouple plug is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables as well as providing a quick, safe and error-free way of replacing your existing thermocouples. The plug housing is made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The pins on this male connector have a round design and are polarised to ensure an accurate connection. The colour coded housing has the thermocouple type clearly indicated on the front for easy identification.
What is a Thermocouple Connector?
Thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using these connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have pins made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour coded to allow easy identification. The thermocouple wires are connected to the plug which can then be plugged into a mating standard thermocouple socket connector.
Features and Benefits
Pins made from true thermocouple alloys or compensating material for accurate signal transmission
IEC colour coding for quick and easy identification
Polarised round pin contacts for an accurate connection
Made from rugged glass-filled thermoplastic
Able to withstand a high temperature of 220°C
For use with stranded or solid wires
Quick and easy jab-in wire termination
Polarity and thermocouple type clearly marked on housings
Applications
These thermocouple connectors are used in industrial applications where thermocouples are installed, extended or replaced. Their robust construction makes these standard thermocouple connectors ideal for use even in the most demanding temperature measurement applications.