Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Standard Thermocouple Connector for Use with Type J Thermocouple, 6mm Probe, ANSI, RoHS Compliant Standard

RS Stock No.: 769-1284Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type J Thermocouple

Application

Standard Connector

Connector Type

Solid Pin

Connection Gender

Male

Plug/Socket

Plug

Thermocouple Type

J

Connector Size

Standard

Probe Diameter

6mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

ANSI, RoHS Compliant

Country of Origin

United Kingdom

Product details

RS PRO Standard In-Line Thermocouple Plugs

From RS PRO these standard in-line thermocouple connectors with solid, round plug pins have been designed with the highest quality materials and versatility in mind and are available in thermocouple types K, J, T E, N, R/S and B. These thermocouple plugs are ideal for connecting your probe or wire terminals to extend or compensating cables.

Features and Benefits

Contacts are polarised to prevent incorrect connection
Colour coded in accordance with ANSI specification
Maximum continuous operating temperature 220 °C
Contacts are made from true thermocouple alloys

Applications

These standard connectors are used in industrial applications where thermocouples are installed, extended, or replaced. Their robust construction makes these thermocouple connectors ideal for use even in the most demanding temperature measurement applications.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

P.O.A.

RS PRO Standard Thermocouple Connector for Use with Type J Thermocouple, 6mm Probe, ANSI, RoHS Compliant Standard

P.O.A.

RS PRO Standard Thermocouple Connector for Use with Type J Thermocouple, 6mm Probe, ANSI, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type J Thermocouple

Application

Standard Connector

Connector Type

Solid Pin

Connection Gender

Male

Plug/Socket

Plug

Thermocouple Type

J

Connector Size

Standard

Probe Diameter

6mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

ANSI, RoHS Compliant

Country of Origin

United Kingdom

Product details

RS PRO Standard In-Line Thermocouple Plugs

From RS PRO these standard in-line thermocouple connectors with solid, round plug pins have been designed with the highest quality materials and versatility in mind and are available in thermocouple types K, J, T E, N, R/S and B. These thermocouple plugs are ideal for connecting your probe or wire terminals to extend or compensating cables.

Features and Benefits

Contacts are polarised to prevent incorrect connection
Colour coded in accordance with ANSI specification
Maximum continuous operating temperature 220 °C
Contacts are made from true thermocouple alloys

Applications

These standard connectors are used in industrial applications where thermocouples are installed, extended, or replaced. Their robust construction makes these thermocouple connectors ideal for use even in the most demanding temperature measurement applications.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.