Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Standard Thermocouple Connector for Use with Type K Thermocouple, 6mm Probe, IEC, RoHS Compliant Standard

RS Stock No.: 362-9991Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type K Thermocouple

Application

Standard Quickwire Connector

Connector Type

Solid Pin

Connection Gender

Male

Plug/Socket

Plug

Thermocouple Type

K

Connector Size

Standard

Minimum Temperature

-35°C

Probe Diameter

6mm

Maximum Temperature

220°C

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

Product details

RS PRO IEC Colour Coded Standard Quick Wire Thermocouple Plug Connectors

From RS PRO a quick wire in-line standard thermocouple plug connector colour coded in accordance with IEC. This plug connector features an easy ’jab-in’ wiring connection, simply push in the wire and tighten down the screws!. This thermocouple plug is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables as well as providing a quick, safe and error-free way of replacing your existing thermocouples. The plug housing is made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The pins on this male connector have a round design and are polarised to ensure an accurate connection. The colour coded housing has the thermocouple type clearly indicated on the front for easy identification.

What is a Thermocouple Connector?

Thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using these connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have pins made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour coded to allow easy identification. The thermocouple wires are connected to the plug which can then be plugged into a mating standard thermocouple socket connector.

Features and Benefits

• Pins made from true thermocouple alloys or compensating material for accurate signal transmission
• IEC colour coding for quick and easy identification
• Polarised round pin contacts for an accurate connection
• Made from rugged glass-filled thermoplastic
• Able to withstand a high temperature of 220°C
• For use with stranded or solid wires
• Quick and easy ’jab-in’ wire termination
• Polarity and thermocouple type clearly marked on housings

Applications

These thermocouple connectors are used in industrial applications where thermocouples are installed, extended or replaced. Their robust construction makes these standard thermocouple connectors ideal for use even in the most demanding temperature measurement applications.

Stock information temporarily unavailable.

P.O.A.

RS PRO Standard Thermocouple Connector for Use with Type K Thermocouple, 6mm Probe, IEC, RoHS Compliant Standard

P.O.A.

RS PRO Standard Thermocouple Connector for Use with Type K Thermocouple, 6mm Probe, IEC, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type K Thermocouple

Application

Standard Quickwire Connector

Connector Type

Solid Pin

Connection Gender

Male

Plug/Socket

Plug

Thermocouple Type

K

Connector Size

Standard

Minimum Temperature

-35°C

Probe Diameter

6mm

Maximum Temperature

220°C

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

Product details

RS PRO IEC Colour Coded Standard Quick Wire Thermocouple Plug Connectors

From RS PRO a quick wire in-line standard thermocouple plug connector colour coded in accordance with IEC. This plug connector features an easy ’jab-in’ wiring connection, simply push in the wire and tighten down the screws!. This thermocouple plug is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables as well as providing a quick, safe and error-free way of replacing your existing thermocouples. The plug housing is made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The pins on this male connector have a round design and are polarised to ensure an accurate connection. The colour coded housing has the thermocouple type clearly indicated on the front for easy identification.

What is a Thermocouple Connector?

Thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using these connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have pins made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour coded to allow easy identification. The thermocouple wires are connected to the plug which can then be plugged into a mating standard thermocouple socket connector.

Features and Benefits

• Pins made from true thermocouple alloys or compensating material for accurate signal transmission
• IEC colour coding for quick and easy identification
• Polarised round pin contacts for an accurate connection
• Made from rugged glass-filled thermoplastic
• Able to withstand a high temperature of 220°C
• For use with stranded or solid wires
• Quick and easy ’jab-in’ wire termination
• Polarity and thermocouple type clearly marked on housings

Applications

These thermocouple connectors are used in industrial applications where thermocouples are installed, extended or replaced. Their robust construction makes these standard thermocouple connectors ideal for use even in the most demanding temperature measurement applications.