Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Standard Thermocouple Connector for Use with Type K Thermocouple, 6mm Probe, BS Standard

RS Stock No.: 455-9629Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type K Thermocouple

Application

Standard Connector

Connector Type

Solid Pin

Connection Gender

Male

Plug/Socket

Plug

Thermocouple Type

K

Connector Size

Standard

Probe Diameter

6mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

BS

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Standard Thermocouple Connector for Use with Type K Thermocouple, 6mm Probe, BS Standard

P.O.A.

RS PRO Standard Thermocouple Connector for Use with Type K Thermocouple, 6mm Probe, BS Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type K Thermocouple

Application

Standard Connector

Connector Type

Solid Pin

Connection Gender

Male

Plug/Socket

Plug

Thermocouple Type

K

Connector Size

Standard

Probe Diameter

6mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

BS

Country of Origin

United Kingdom