RS PRO, Standard Thermocouple Connector for Use with Type S Thermocouple, RoHS Compliant Standard

RS Stock No.: 370-6666Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type S Thermocouple

Application

Standard In-Line Connector

Connector Type

In-Line

Plug/Socket

Plug

Connection Gender

Male

Thermocouple Type

S

Connector Size

Standard

Maximum Temperature

+420°C

Standards Met

RoHS Compliant

Country of Origin

United States

Product details

High temperature standard connectors

Marlin high temperature standard connectors with JAB IN compensated pins (quick-fit).

Stock information temporarily unavailable.

P.O.A.

RS PRO, Standard Thermocouple Connector for Use with Type S Thermocouple, RoHS Compliant Standard

P.O.A.

RS PRO, Standard Thermocouple Connector for Use with Type S Thermocouple, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type S Thermocouple

Application

Standard In-Line Connector

Connector Type

In-Line

Plug/Socket

Plug

Connection Gender

Male

Thermocouple Type

S

Connector Size

Standard

Maximum Temperature

+420°C

Standards Met

RoHS Compliant

Country of Origin

United States

Product details

High temperature standard connectors

Marlin high temperature standard connectors with JAB IN compensated pins (quick-fit).