RS PRO Standard Thermocouple Connector for Use with Type T Thermocouple, 6mm Probe, ANSI, RoHS Compliant Standard

RS Stock No.: 769-1341Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type T Thermocouple

Application

Standard Quickwire Connector

Connector Type

Solid Pin

Connection Gender

Male

Plug/Socket

Plug

Thermocouple Type

T

Connector Size

Standard

Probe Diameter

6mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

ANSI, RoHS Compliant

Product details

Standard Quick Wire Plugs

Standard connectors with solid, round plug pins available in thermocouple types K, J, T, E, N, R/S and B. These standard thermocouple plugs have an easy 'jab in' connection for rapid termination .

Contacts are polarised to prevent incorrect connection
Colour coded in accordance with ANSI specification
Maximum continuous operating temperature 220 °C

Stock information temporarily unavailable.

P.O.A.

RS PRO Standard Thermocouple Connector for Use with Type T Thermocouple, 6mm Probe, ANSI, RoHS Compliant Standard

P.O.A.

RS PRO Standard Thermocouple Connector for Use with Type T Thermocouple, 6mm Probe, ANSI, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type T Thermocouple

Application

Standard Quickwire Connector

Connector Type

Solid Pin

Connection Gender

Male

Plug/Socket

Plug

Thermocouple Type

T

Connector Size

Standard

Probe Diameter

6mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

ANSI, RoHS Compliant

Product details

Standard Quick Wire Plugs

Standard connectors with solid, round plug pins available in thermocouple types K, J, T, E, N, R/S and B. These standard thermocouple plugs have an easy 'jab in' connection for rapid termination .

Contacts are polarised to prevent incorrect connection
Colour coded in accordance with ANSI specification
Maximum continuous operating temperature 220 °C