Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Standing Computer Desk, 1100mm x 680mm x 540mm

RS Stock No.: 144-5960Brand: RS PRODistrelec Article No.: 30406864
brand-logo
View all in Computer Desks

Technical documents

Specifications

Brand

RS Pro

Work Position

Standing

Wheels

Yes

Keyboard Shelf

Yes

Material

Metal, Plastic

Colour

Grey, White

Depth

540mm

Height

1100mm

Width

680mm

Distrelec Product Id

30406864

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Standing PC Workdesk

• Stable metal/plastic frame
• Overall dimensions 1080 x 630 x 540 mm
• Top shelf (680(W) x 500(D)mm) for monitor and so on
• Slide out keyboard shelf (540x(W) x 350(D)mm) with mouse surface (280 x 230 mm)
• Floor level shelf (590 (W) x 315(D)mm)
• Mobile via 4 castors, 2 of which can be locked
• Colour: Frame light grey, surface white, surface border grey

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Standing Computer Desk, 1100mm x 680mm x 540mm

P.O.A.

RS PRO Standing Computer Desk, 1100mm x 680mm x 540mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Work Position

Standing

Wheels

Yes

Keyboard Shelf

Yes

Material

Metal, Plastic

Colour

Grey, White

Depth

540mm

Height

1100mm

Width

680mm

Distrelec Product Id

30406864

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Standing PC Workdesk

• Stable metal/plastic frame
• Overall dimensions 1080 x 630 x 540 mm
• Top shelf (680(W) x 500(D)mm) for monitor and so on
• Slide out keyboard shelf (540x(W) x 350(D)mm) with mouse surface (280 x 230 mm)
• Floor level shelf (590 (W) x 315(D)mm)
• Mobile via 4 castors, 2 of which can be locked
• Colour: Frame light grey, surface white, surface border grey

You may be interested in