RS PRO Standoff, M2 x M2 Thread, 35mm Body, Brass, Male/Female, 30mm Stud
RS Stock No.: 224-0416Brand: RS PRO

Technical documents
Specifications
Brand
RS ProBody Length
35mm
Thread Size
M2 x M2
Gender Type
Male/Female
Material
Brass
Body Shape
Hex
Stud Length
30mm
Thread Size A
M2
Thread Size B
M2
Hex Size Across Flat
4mm
Hole Depth
5mm
Finish
Nickel Plated
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
RS PRO Standoff, M2 x M2 Thread, 35mm Body, Brass, Male/Female, 30mm Stud
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
RS PRO Standoff, M2 x M2 Thread, 35mm Body, Brass, Male/Female, 30mm Stud
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBody Length
35mm
Thread Size
M2 x M2
Gender Type
Male/Female
Material
Brass
Body Shape
Hex
Stud Length
30mm
Thread Size A
M2
Thread Size B
M2
Hex Size Across Flat
4mm
Hole Depth
5mm
Finish
Nickel Plated
Country of Origin
Taiwan, Province Of China