RS PRO Star Delta Starter, Star Delta, 22 kW, 400 V ac, 3 Phase, IP65

Technical documents
Specifications
Brand
RS ProPower Rating
22 kW
Motor Starter Type
Star Delta
Voltage Rating
400 V ac
Phase
3
Current Rating
24 → 32 A
IP Rating
IP65
Number of Poles
3P
Additional Features
Disconnect Switch Not Included
Overall Length
220mm
Enclosure
Yes
Overall Width
280mm
Overall Depth
170mm
Standards Met
IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant
Country of Origin
Italy
Product details
Enclosed Star-Delta Motor Starters
A range of enclosed Star-Delta motor starters which combine high performance and low cost. The range includes options with and without isolator and support for motors from 11 kW to 30 kW.
Moulded plastic case providing IP65 ingress protection
Compliant with standards IEC/EN 60947-1 and IEC/EN 60947-4-1
Operating temperature range -25 °C → +60 °C
Starting time up to 12s and a maximum of 30 operations per hour
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPower Rating
22 kW
Motor Starter Type
Star Delta
Voltage Rating
400 V ac
Phase
3
Current Rating
24 → 32 A
IP Rating
IP65
Number of Poles
3P
Additional Features
Disconnect Switch Not Included
Overall Length
220mm
Enclosure
Yes
Overall Width
280mm
Overall Depth
170mm
Standards Met
IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant
Country of Origin
Italy
Product details
Enclosed Star-Delta Motor Starters
A range of enclosed Star-Delta motor starters which combine high performance and low cost. The range includes options with and without isolator and support for motors from 11 kW to 30 kW.
Moulded plastic case providing IP65 ingress protection
Compliant with standards IEC/EN 60947-1 and IEC/EN 60947-4-1
Operating temperature range -25 °C → +60 °C
Starting time up to 12s and a maximum of 30 operations per hour