RS PRO Star Screwdriver Bit, T10 Tip, 70 mm Overall

RS Stock No.: 769-080Brand: RS PRODistrelec Article No.: 30405841
brand-logo
View all in Screwdriver Bits

Technical documents

Specifications

Brand

RS Pro

Head Type

Star

Type

Driver Bit

Size

T10

Material

Chrome Molybdenum Vanadium Steel

Overall Length

70 mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Power Tool Star Socket Bit

From the trusted RS PRO brand, this Torx screwdriver bit has hexagonal drive bit, and designed to be used with compatible power drills and screwdrivers.

Alternative sizes are available;

769-080 is a power tool Torx drive bit, T10 x 70mm
769-096 is a power tool Torx drive bit, T15 x 70mm
769-103 is a power tool Torx drive bit, T20 x 70mm
769-119 is a power tool Torx drive bit, T25 x 70mm
769-125 is a power tool Torx drive bit, T27 x 70mm
769-131 is a power tool Torx drive bit, T30 x 70mm
769-147 is a power tool Torx drive bit, T40 x 70mm

Features and Benefits

• hexagonal screwdriver drive bits manufactured to DIN3126-E6-3 standard
• For use with Star socket screws
• Chrome molybdenum vanadium steel
• Sandblast finish

Applications

The power screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is needed, and a power screwdriver can save time and effort over a manual screwdriver most of the time. The torx driver, sometimes known as the star driver or star screwdriver, is typically used by professional tradesmen, engineers or in home improvement.

• Mechanical and industrial production
• Electronics
• Opening consoles - Xbox/Playstation
• Woodworking/carpentry


What are the advantages of TORX head screws?

TORX screws, sometimes known as Star screws, are a simple and efficient solution to many drive problems. It has the advantages of virtually eliminating ’contact point stresses’, ’shearing’ and excessive ’end load’ requirements on the driver. By reducing the risk of 'cam out' there is less chance of damage to the screw, and less wear and tear on the driver. A such, TORX is often regarded as a higher quality alternative to slotted, phillips and hexagon head types.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

P.O.A.

RS PRO Star Screwdriver Bit, T10 Tip, 70 mm Overall

P.O.A.

RS PRO Star Screwdriver Bit, T10 Tip, 70 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 25P.O.A.
30 - 55P.O.A.
60+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Head Type

Star

Type

Driver Bit

Size

T10

Material

Chrome Molybdenum Vanadium Steel

Overall Length

70 mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Power Tool Star Socket Bit

From the trusted RS PRO brand, this Torx screwdriver bit has hexagonal drive bit, and designed to be used with compatible power drills and screwdrivers.

Alternative sizes are available;

769-080 is a power tool Torx drive bit, T10 x 70mm
769-096 is a power tool Torx drive bit, T15 x 70mm
769-103 is a power tool Torx drive bit, T20 x 70mm
769-119 is a power tool Torx drive bit, T25 x 70mm
769-125 is a power tool Torx drive bit, T27 x 70mm
769-131 is a power tool Torx drive bit, T30 x 70mm
769-147 is a power tool Torx drive bit, T40 x 70mm

Features and Benefits

• hexagonal screwdriver drive bits manufactured to DIN3126-E6-3 standard
• For use with Star socket screws
• Chrome molybdenum vanadium steel
• Sandblast finish

Applications

The power screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is needed, and a power screwdriver can save time and effort over a manual screwdriver most of the time. The torx driver, sometimes known as the star driver or star screwdriver, is typically used by professional tradesmen, engineers or in home improvement.

• Mechanical and industrial production
• Electronics
• Opening consoles - Xbox/Playstation
• Woodworking/carpentry


What are the advantages of TORX head screws?

TORX screws, sometimes known as Star screws, are a simple and efficient solution to many drive problems. It has the advantages of virtually eliminating ’contact point stresses’, ’shearing’ and excessive ’end load’ requirements on the driver. By reducing the risk of 'cam out' there is less chance of damage to the screw, and less wear and tear on the driver. A such, TORX is often regarded as a higher quality alternative to slotted, phillips and hexagon head types.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.