RS PRO Star Screwdriver Bit, T20 Tip, 25 mm Overall

RS Stock No.: 252-905Brand: RS PRODistrelec Article No.: 30403008
brand-logo
View all in Screwdriver Bits

Technical documents

Specifications

Brand

RS Pro

Head Type

Star

Type

Driver Bit

Size

T20

Material

Chrome Vanadium Steel

Overall Length

25 mm

Product details

25 mm Hex Bits

Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver

Features and Benefits
Bits are made from chrome-vanadium steel with a grey rustproof finish
5 pieces - T-15 torx tip screwdriver bits with bag

You may be interested in

P.O.A.

RS PRO Star Screwdriver Bit, T20 Tip, 25 mm Overall

P.O.A.

RS PRO Star Screwdriver Bit, T20 Tip, 25 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Head Type

Star

Type

Driver Bit

Size

T20

Material

Chrome Vanadium Steel

Overall Length

25 mm

Product details

25 mm Hex Bits

Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver

Features and Benefits
Bits are made from chrome-vanadium steel with a grey rustproof finish
5 pieces - T-15 torx tip screwdriver bits with bag

You may be interested in