RS PRO Star Screwdriver Bit, T9 Tip, 25 mm Overall

RS Stock No.: 619-705Brand: RS PRO
brand-logo
View all in Screwdriver Bits

Technical documents

Specifications

Brand

RS Pro

Head Type

Star

Type

Driver Bit

Size

T9

Material

Chrome Vanadium Steel

Overall Length

25 mm

Product details

RS Pro Star Bits 1/4" Hexagonal Section

All bits are manufactured from chrome moly steel (S2) hardened and tempered for heavy duty use. Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and Star socket screws. All bits have a hexagon shaft section (1/4" across flats) with notches which enable them to locate and latch into the appropriate driver

Features and Benefits
Chrome moly steel (S2) with a grey rustproof finish
1 pc- T-6 Torx Bits

P.O.A.

RS PRO Star Screwdriver Bit, T9 Tip, 25 mm Overall

P.O.A.

RS PRO Star Screwdriver Bit, T9 Tip, 25 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Head Type

Star

Type

Driver Bit

Size

T9

Material

Chrome Vanadium Steel

Overall Length

25 mm

Product details

RS Pro Star Bits 1/4" Hexagonal Section

All bits are manufactured from chrome moly steel (S2) hardened and tempered for heavy duty use. Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and Star socket screws. All bits have a hexagon shaft section (1/4" across flats) with notches which enable them to locate and latch into the appropriate driver

Features and Benefits
Chrome moly steel (S2) with a grey rustproof finish
1 pc- T-6 Torx Bits