RS PRO Steel 1130 Piece Torx Drive Screw Kit

RS Stock No.: 482-8048Brand: RS PRO
brand-logo
View all in Screw & Bolt Kits

Technical documents

Specifications

Brand

RS Pro

Number of Pieces

1130

Screw/Bolt Type

Machine Screw

Head Shape

6 Lobe Recess Pan

Drive Type

Torx

Screw/Bolts Lengths

6 → 25mm

Thread Size

M2.5, M3, M3.5, M4, M5, M6

Material

Steel

Finish

Passivated, Zinc Plated

Screw/Bolt Length Longest

25mm

Screw/Bolt Length Shortest

6mm

Product details

RS Pro 6-Lobe Recess Pan Head Screw Kit

A kit from the RS Pro range containing 1130 6-lobe recess Pan head screws in a variety of sizes and lengths. The screws are made from low carbon mild steel, to ISO965 Part 2 Coarse series, zinc plated and passivated. Supplied in polystyrene storage box with details of driver and nominal tightening torques

Features and Benefits

M2.5 x 6 mm thread size

You may be interested in
TORX SCREW KIT METRIC
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Steel 1130 Piece Torx Drive Screw Kit

P.O.A.

RS PRO Steel 1130 Piece Torx Drive Screw Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
TORX SCREW KIT METRIC
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Number of Pieces

1130

Screw/Bolt Type

Machine Screw

Head Shape

6 Lobe Recess Pan

Drive Type

Torx

Screw/Bolts Lengths

6 → 25mm

Thread Size

M2.5, M3, M3.5, M4, M5, M6

Material

Steel

Finish

Passivated, Zinc Plated

Screw/Bolt Length Longest

25mm

Screw/Bolt Length Shortest

6mm

Product details

RS Pro 6-Lobe Recess Pan Head Screw Kit

A kit from the RS Pro range containing 1130 6-lobe recess Pan head screws in a variety of sizes and lengths. The screws are made from low carbon mild steel, to ISO965 Part 2 Coarse series, zinc plated and passivated. Supplied in polystyrene storage box with details of driver and nominal tightening torques

Features and Benefits

M2.5 x 6 mm thread size

You may be interested in
TORX SCREW KIT METRIC
P.O.A.Each (ex VAT)