Technical documents
Specifications
Brand
RS ProNumber of Pieces
1165
Screw/Bolt Type
Set Screw
Head Shape
Hex
Drive Type
Hex
Screw/Bolts Lengths
10 → 50mm
Thread Size
M10, M12, M4, M5, M6, M8
Nut Type
Hex
Material
Steel
Finish
Zinc plated & clear Passivated
Screw/Bolt Length Longest
50mm
Screw/Bolt Length Shortest
10mm
Distrelec Product Id
30395057
Country of Origin
China
Product details
RS PRO High Tensile Metric Set Screws & Nuts - BZP Steel
From the trusted RS PRO brand, these high-quality hexagon head set screws are ideal for many applications. The grade 8.8 hexagon socket set screws are a fully threaded fastener for reliable fixing wth a relevant sized nut. The socket set screws are used to join many kinds of materials together, and are suitable for you to use in a dry, indoor environment.
These fasteners have bright zinc-plated finish ensuring not only an element of corrosion resistance but also an attractive, quality appearance and finish wherever they are used.
The hexagonal head assures they can be tightened with a spanner or appropriately sized hex driver.
Feaures and Benefits
To DIN933
Grade 8·8 high tensile steel
Bright zinc plated and clear passivated
Supplied in a polypropylene case with hinged cover
Applications
Set screws, in the UK refer to a fully threaded bolt with a hexagonal head, and not as an alternative name for a grub screw. They can be used as fixing to secure many types of material together, such as wood to metal, or metal to metal. They are very common adn versatile form of fastener and can be used with spring washers and lock nuts for an even more secure fastening. They are typically used for;
Machinery
Woodwork
Construction
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber of Pieces
1165
Screw/Bolt Type
Set Screw
Head Shape
Hex
Drive Type
Hex
Screw/Bolts Lengths
10 → 50mm
Thread Size
M10, M12, M4, M5, M6, M8
Nut Type
Hex
Material
Steel
Finish
Zinc plated & clear Passivated
Screw/Bolt Length Longest
50mm
Screw/Bolt Length Shortest
10mm
Distrelec Product Id
30395057
Country of Origin
China
Product details
RS PRO High Tensile Metric Set Screws & Nuts - BZP Steel
From the trusted RS PRO brand, these high-quality hexagon head set screws are ideal for many applications. The grade 8.8 hexagon socket set screws are a fully threaded fastener for reliable fixing wth a relevant sized nut. The socket set screws are used to join many kinds of materials together, and are suitable for you to use in a dry, indoor environment.
These fasteners have bright zinc-plated finish ensuring not only an element of corrosion resistance but also an attractive, quality appearance and finish wherever they are used.
The hexagonal head assures they can be tightened with a spanner or appropriately sized hex driver.
Feaures and Benefits
To DIN933
Grade 8·8 high tensile steel
Bright zinc plated and clear passivated
Supplied in a polypropylene case with hinged cover
Applications
Set screws, in the UK refer to a fully threaded bolt with a hexagonal head, and not as an alternative name for a grub screw. They can be used as fixing to secure many types of material together, such as wood to metal, or metal to metal. They are very common adn versatile form of fastener and can be used with spring washers and lock nuts for an even more secure fastening. They are typically used for;
Machinery
Woodwork
Construction
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.