RS PRO Steel 12 Teeth Spur Gear, 1 Module, 5mm Bore Diam, 12mm Pitch Diam, 9mm Hub Diam

RS Stock No.: 182-7801Brand: RS PRO
brand-logo
View all in Spur Gears

Technical documents

Specifications

Brand

RS Pro

Module

1

Number Of Teeth

12

Material

Steel

Bore Diameter

5mm

Pitch Diameter

12mm

Hub Diameter

9mm

Face Width

15mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Steel 12 Teeth Spur Gear, 1 Module, 5mm Bore Diam, 12mm Pitch Diam, 9mm Hub Diam

P.O.A.

RS PRO Steel 12 Teeth Spur Gear, 1 Module, 5mm Bore Diam, 12mm Pitch Diam, 9mm Hub Diam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Module

1

Number Of Teeth

12

Material

Steel

Bore Diameter

5mm

Pitch Diameter

12mm

Hub Diameter

9mm

Face Width

15mm

Country of Origin

China