RS PRO Steel 1200 Piece Pozidriv, Slot Drive Screw/Bolt Kit

RS Stock No.: 546-3478Brand: RS PRODistrelec Article No.: 30407112
brand-logo
View all in Screw & Bolt Kits

Technical documents

Specifications

Brand

RS Pro

Number of Pieces

1200

Screw/Bolt Type

Self Tapping Screw

Head Shape

Pan

Drive Type

Pozidriv, Slot

Screw/Bolts Lengths

9 → 25mm

Thread Size

M4, M6, M8, M10

Material

Steel

Finish

Galvanised

Screw/Bolt Length Longest

25mm

Screw/Bolt Length Shortest

9mm

Distrelec Product Id

30407112

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Steel 1200 Piece Pozidriv, Slot Drive Screw/Bolt Kit

P.O.A.

RS PRO Steel 1200 Piece Pozidriv, Slot Drive Screw/Bolt Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number of Pieces

1200

Screw/Bolt Type

Self Tapping Screw

Head Shape

Pan

Drive Type

Pozidriv, Slot

Screw/Bolts Lengths

9 → 25mm

Thread Size

M4, M6, M8, M10

Material

Steel

Finish

Galvanised

Screw/Bolt Length Longest

25mm

Screw/Bolt Length Shortest

9mm

Distrelec Product Id

30407112

Country of Origin

China