RS PRO Steel 18 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 18mm Pitch Diam, 15mm Hub Diam
RS Stock No.: 182-7807Brand: RS PRO

Technical documents
Specifications
Brand
RS ProModule
1
Number Of Teeth
18
Material
Steel
Bore Diameter
8mm
Pitch Diameter
18mm
Hub Diameter
15mm
Face Width
15mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Steel 18 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 18mm Pitch Diam, 15mm Hub Diam
1
P.O.A.
RS PRO Steel 18 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 18mm Pitch Diam, 15mm Hub Diam
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProModule
1
Number Of Teeth
18
Material
Steel
Bore Diameter
8mm
Pitch Diameter
18mm
Hub Diameter
15mm
Face Width
15mm
Country of Origin
China