RS PRO Steel 2BA Captive Nut
RS Stock No.: 525-111Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThread Size
2BA
Dimensions
12.7 x 19.6mm
Material
Steel
Finish
Clear Passivated, Galvanised
For Panel Thickness Maximum
2mm
For Panel Thickness Minimum
0.9mm
Length
12.7mm
Width
19.6mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Steel 2BA Captive Nut
1
P.O.A.
RS PRO Steel 2BA Captive Nut
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 199 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProThread Size
2BA
Dimensions
12.7 x 19.6mm
Material
Steel
Finish
Clear Passivated, Galvanised
For Panel Thickness Maximum
2mm
For Panel Thickness Minimum
0.9mm
Length
12.7mm
Width
19.6mm
Country of Origin
United Kingdom