RS PRO Steel 3155 Piece Slot Drive Screw/Bolt Kit

RS Stock No.: 849-423Brand: RS PRO
brand-logo
View all in Screw & Bolt Kits

Technical documents

Specifications

Brand

RS Pro

Number of Pieces

3155

Screw/Bolt Type

Machine Screw

Head Shape

Flat, Pan

Drive Type

Slot

Screw/Bolts Lengths

6 → 40mm

Thread Size

M2, M2.5, M3, M4, M5, M6

Material

Steel

Finish

Bright Zinc Plated

Screw/Bolt Length Longest

40mm

Screw/Bolt Length Shortest

6mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Steel 3155 Piece Slot Drive Screw/Bolt Kit

P.O.A.

RS PRO Steel 3155 Piece Slot Drive Screw/Bolt Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number of Pieces

3155

Screw/Bolt Type

Machine Screw

Head Shape

Flat, Pan

Drive Type

Slot

Screw/Bolts Lengths

6 → 40mm

Thread Size

M2, M2.5, M3, M4, M5, M6

Material

Steel

Finish

Bright Zinc Plated

Screw/Bolt Length Longest

40mm

Screw/Bolt Length Shortest

6mm

Country of Origin

United Kingdom