Technical documents
Specifications
Brand
RS ProNumber of Pieces
415
Screw/Bolt Type
Socket Screw
Head Shape
Hex Socket Cap
Drive Type
Hex Socket
Screw/Bolts Lengths
8 → 50mm
Thread Size
M3, M4, M5, M6, M8
Material
Steel
Finish
Galvanised
Screw/Bolt Length Longest
50mm
Screw/Bolt Length Shortest
8mm
Distrelec Product Id
30419277
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Steel 415 Piece Hex Socket Drive Screw/Bolt Kit
1
P.O.A.
RS PRO Steel 415 Piece Hex Socket Drive Screw/Bolt Kit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber of Pieces
415
Screw/Bolt Type
Socket Screw
Head Shape
Hex Socket Cap
Drive Type
Hex Socket
Screw/Bolts Lengths
8 → 50mm
Thread Size
M3, M4, M5, M6, M8
Material
Steel
Finish
Galvanised
Screw/Bolt Length Longest
50mm
Screw/Bolt Length Shortest
8mm
Distrelec Product Id
30419277
Country of Origin
United Kingdom