RS PRO Steel 450 Piece Hex Socket Drive Screw/Bolt Kit

RS Stock No.: 290-9606Brand: RS PRO
brand-logo
View all in Screw & Bolt Kits

Technical documents

Specifications

Brand

RS Pro

Number of Pieces

450

Screw/Bolt Type

Socket Screw

Head Shape

Countersunk

Drive Type

Hex Socket

Screw/Bolts Lengths

8 → 30mm

Thread Size

M3, M4, M5, M6, M8

Material

Steel

Finish

Galvanised

Screw/Bolt Length Longest

30mm

Screw/Bolt Length Shortest

8mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Steel 450 Piece Hex Socket Drive Screw/Bolt Kit

P.O.A.

RS PRO Steel 450 Piece Hex Socket Drive Screw/Bolt Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number of Pieces

450

Screw/Bolt Type

Socket Screw

Head Shape

Countersunk

Drive Type

Hex Socket

Screw/Bolts Lengths

8 → 30mm

Thread Size

M3, M4, M5, M6, M8

Material

Steel

Finish

Galvanised

Screw/Bolt Length Longest

30mm

Screw/Bolt Length Shortest

8mm

Country of Origin

United Kingdom