RS PRO Steel 476 Piece Hex Drive Screw/Bolt & Nut Kit

RS Stock No.: 725-9978Brand: RS PRO
brand-logo
View all in Screw & Bolt Kits

Technical documents

Specifications

Brand

RS Pro

Number of Pieces

476

Screw/Bolt Type

Hex Bolt

Head Shape

Hex

Drive Type

Hex

Screw/Bolts Lengths

30 → 80mm

Thread Size

M10, M12, M6, M8

Nut Type

Hex

Material

Steel

Finish

Galvanised

Screw/Bolt Length Longest

80mm

Screw/Bolt Length Shortest

30mm

Country of Origin

Malaysia

Product details

RS PRO BZP Steel Hex Bolt and Nut Kit

From the trusted RS PRO Brand, this hexagon nut and bolt kit includes bright zinc plated nuts and bolts in various sizes. These nuts are the most common hexagonal fastener and have internal threads that screw on to the shank of a bolt or a hex cap screw. As they are bright zinc plated they have an element of corrosion resistance and are suitable for use in many environments.

The kit is supplied in a plastic case and organizer with a carry handle for safe storage and convenient portability.

Features and Benefits

Steel full hex nut and bolt bright zinc plated (BZP)
Due to the hexagon nut having six sides it makes it easier to work with and is very versatile
Easy to tighten and loosen
Accessible from 360 degrees due to their shape

Applications

Hex nuts are the most common type of nut and are used for general-purpose fastening applications. Easily turned and tightened with either spanners or socket drives, they are a fantastic way of joining many different materials. They are commonly used in;

• Automotive applications
• Construction industry
• Machinery & workshops
• DIY applications

What is BZP?

Meaning bright zinc plating, a shiny coating is applied to the steel, this process prevents corrosion and rusting. If the application is situated within a harsh environment, BZP will provide much-needed longevity and reliability. Although it may not be as effective as stainless steel, the added benefit would be the price. As stainless steel is completely rustproof, but expensive, BZP Steel offers a great solution and is massively cost-effective.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Standards

Bolts: DIN931, Nuts: DIN934

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Steel 476 Piece Hex Drive Screw/Bolt & Nut Kit

P.O.A.

RS PRO Steel 476 Piece Hex Drive Screw/Bolt & Nut Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number of Pieces

476

Screw/Bolt Type

Hex Bolt

Head Shape

Hex

Drive Type

Hex

Screw/Bolts Lengths

30 → 80mm

Thread Size

M10, M12, M6, M8

Nut Type

Hex

Material

Steel

Finish

Galvanised

Screw/Bolt Length Longest

80mm

Screw/Bolt Length Shortest

30mm

Country of Origin

Malaysia

Product details

RS PRO BZP Steel Hex Bolt and Nut Kit

From the trusted RS PRO Brand, this hexagon nut and bolt kit includes bright zinc plated nuts and bolts in various sizes. These nuts are the most common hexagonal fastener and have internal threads that screw on to the shank of a bolt or a hex cap screw. As they are bright zinc plated they have an element of corrosion resistance and are suitable for use in many environments.

The kit is supplied in a plastic case and organizer with a carry handle for safe storage and convenient portability.

Features and Benefits

Steel full hex nut and bolt bright zinc plated (BZP)
Due to the hexagon nut having six sides it makes it easier to work with and is very versatile
Easy to tighten and loosen
Accessible from 360 degrees due to their shape

Applications

Hex nuts are the most common type of nut and are used for general-purpose fastening applications. Easily turned and tightened with either spanners or socket drives, they are a fantastic way of joining many different materials. They are commonly used in;

• Automotive applications
• Construction industry
• Machinery & workshops
• DIY applications

What is BZP?

Meaning bright zinc plating, a shiny coating is applied to the steel, this process prevents corrosion and rusting. If the application is situated within a harsh environment, BZP will provide much-needed longevity and reliability. Although it may not be as effective as stainless steel, the added benefit would be the price. As stainless steel is completely rustproof, but expensive, BZP Steel offers a great solution and is massively cost-effective.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Standards

Bolts: DIN931, Nuts: DIN934

You may be interested in