RS PRO Steel 845 Piece Pozisquare Drive Screw/Bolt Kit

RS Stock No.: 493-4632Brand: RS PRO
brand-logo
View all in Screw & Bolt Kits

Technical documents

Specifications

Brand

RS Pro

Number of Pieces

845

Screw/Bolt Type

Wood Screw

Head Shape

Flat

Drive Type

Pozisquare

Screw/Bolts Lengths

25 → 100mm

Thread Size

3.5 mm, 4 mm, 5 mm, 6mm

Material

Steel

Finish

Galvanised

Screw/Bolt Length Longest

100mm

Screw/Bolt Length Shortest

25mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Steel 845 Piece Pozisquare Drive Screw/Bolt Kit

P.O.A.

RS PRO Steel 845 Piece Pozisquare Drive Screw/Bolt Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number of Pieces

845

Screw/Bolt Type

Wood Screw

Head Shape

Flat

Drive Type

Pozisquare

Screw/Bolts Lengths

25 → 100mm

Thread Size

3.5 mm, 4 mm, 5 mm, 6mm

Material

Steel

Finish

Galvanised

Screw/Bolt Length Longest

100mm

Screw/Bolt Length Shortest

25mm

Country of Origin

United Kingdom