RS PRO Steel Cable Entry Panel for Use with 1U Rack Unit, 483 mm x 10 mm x 1 Uin

RS Stock No.: 802-0285Brand: RS PRO
brand-logo
View all in Rack Cable Management

Technical documents

Specifications

Brand

RS Pro

Type

Cable Entry Panel

Dimensions

483 mm x 10 mm x 1 Uin

For Use With

1U Rack Unit

Material

Steel

Height U

1U

Height (U)

1U

Country of Origin

Turkey

Product details

RS Pro 19" Cable Entry Panel

From RS PRO, comes a range of great value 1U 19" Cable Entry Panel. Manufactured from 1.2mm steel these high-quality cable entry panels are an effective solution in cable management
The brush front opening offered in entry panels 8020285 and 8020289 have been designed to minimise dust and debris movement into the unit while also aiding in cable management and minimising movement whilst still allowing for some flexibility whilst installing or maintaining a unit.
The entry panel offered in 8020291 provides easy movement for cables whilst aiding in cable management whilst installing or maintaining a unit.

Features and Benefits:

  • Standard mounting holes

  • Grey powder coat finish

  • 1U (8020285) and 2U (8020289, 8020291) rack sizes available as part of this range.

Applications

Racking systems are a functional and standardized way of building custom equipment setups to suit professional needs. Racking units have common uses in computer servers, telecommunication equipment, audio/video production, and network hardware.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Cable Entry Panel for Use with 1U Rack Unit, 483 mm x 10 mm x 1 Uin

P.O.A.

RS PRO Steel Cable Entry Panel for Use with 1U Rack Unit, 483 mm x 10 mm x 1 Uin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Cable Entry Panel

Dimensions

483 mm x 10 mm x 1 Uin

For Use With

1U Rack Unit

Material

Steel

Height U

1U

Height (U)

1U

Country of Origin

Turkey

Product details

RS Pro 19" Cable Entry Panel

From RS PRO, comes a range of great value 1U 19" Cable Entry Panel. Manufactured from 1.2mm steel these high-quality cable entry panels are an effective solution in cable management
The brush front opening offered in entry panels 8020285 and 8020289 have been designed to minimise dust and debris movement into the unit while also aiding in cable management and minimising movement whilst still allowing for some flexibility whilst installing or maintaining a unit.
The entry panel offered in 8020291 provides easy movement for cables whilst aiding in cable management whilst installing or maintaining a unit.

Features and Benefits:

  • Standard mounting holes

  • Grey powder coat finish

  • 1U (8020285) and 2U (8020289, 8020291) rack sizes available as part of this range.

Applications

Racking systems are a functional and standardized way of building custom equipment setups to suit professional needs. Racking units have common uses in computer servers, telecommunication equipment, audio/video production, and network hardware.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.