RS PRO Steel Cable Entry Panel for Use with 2U Rack Unit, 483 mm x 10 mm x 2 Uin

Technical documents
Specifications
Brand
RS ProType
Cable Entry Panel
Dimensions
483 mm x 10 mm x 2 Uin
For Use With
2U Rack Unit
Material
Steel
Height U
2U
Height (U)
2U
Country of Origin
Turkey
Product details
RS Pro 19" Cable Entry Panel
From RS PRO, comes a range of great value 1U 19" Cable Entry Panel. Manufactured from 1.2mm steel these high-quality cable entry panels are an effective solution in cable management
The brush front opening offered in entry panels 8020285 and 8020289 have been designed to minimise dust and debris movement into the unit while also aiding in cable management and minimising movement whilst still allowing for some flexibility whilst installing or maintaining a unit.
The entry panel offered in 8020291 provides easy movement for cables whilst aiding in cable management whilst installing or maintaining a unit.
Features and Benefits:
Applications
Racking systems are a functional and standardized way of building custom equipment setups to suit professional needs. Racking units have common uses in computer servers, telecommunication equipment, audio/video production, and network hardware.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Cable Entry Panel
Dimensions
483 mm x 10 mm x 2 Uin
For Use With
2U Rack Unit
Material
Steel
Height U
2U
Height (U)
2U
Country of Origin
Turkey
Product details
RS Pro 19" Cable Entry Panel
From RS PRO, comes a range of great value 1U 19" Cable Entry Panel. Manufactured from 1.2mm steel these high-quality cable entry panels are an effective solution in cable management
The brush front opening offered in entry panels 8020285 and 8020289 have been designed to minimise dust and debris movement into the unit while also aiding in cable management and minimising movement whilst still allowing for some flexibility whilst installing or maintaining a unit.
The entry panel offered in 8020291 provides easy movement for cables whilst aiding in cable management whilst installing or maintaining a unit.
Features and Benefits:
Applications
Racking systems are a functional and standardized way of building custom equipment setups to suit professional needs. Racking units have common uses in computer servers, telecommunication equipment, audio/video production, and network hardware.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.