RS PRO Steel Claw Hammer with Fibreglass Handle, 567g

Technical documents
Specifications
Brand
RS ProHammer Type
Claw Hammer
Head Material
Steel
Handle Material
Fibreglass
Weight
567g
Country of Origin
China
Product details
RS PRO Fibreglass Curved Claw Hammer 20oz
The fibreglass curved claw hammer from RS PRO is a high quality hand tool ideal for a variety of tasks such as providing a forceful blow to a chisel or pulling nails from an object. The RS PRO fibreglass claw hammer features a fibreglass, drop forged hardened and tempered steel head construction, that absorbs the shock vibrations and reduces user fatigue. The professional quality design offers exceptional strength that renders the hammer virtually unbreakable. The hammer is fitted with a black rubber grip that is moulded directly onto the shaft, offering excellent grip and control. This hammer is an excellent addition to any DIY enthusiast or handyman's toolbox, offering a high-quality and reliable tool that can get the job done.
Features and benefits
• Fibreglass construction with drop forged hardened and tempered steel offering excellent durability and shock absorbent properties
• Black rubber grip handle moulded directly to the shaft, offering enhanced comfort and grip
• Durable hammer built to a professional standard
• Suitable for a variety of tasks
• Curved head ideal for wedging under nails and removing them
• Reduces user fatigue
Applications
Claw hammers are a type of hammer that feature a head with two sides including a flat side and a claw. The flat side is ideal for providing powerful blows to objects and materials, whereas the curved claw side is perfect for removing nails from objects. Claw hammers are an essential tool for any toolbox and are commonly used in areas such as:
• Construction
• DIY
• Renovation
• Workshops
• Carpentry
FAQs
What is the weight of the hammer?
The overall weight of the RS PRO fibreglass hammer is 20oz.
What is the advantage of a curved hammer head?
A claw hammer with a curved head allows you to wedge the claw under an object such as a nail and pull back, removing it with ease.
Benefits of fibreglass
A hammer featuring a fibreglass construction offers exceptional characteristics that benefit the user and the job at hand. Fibreglass allows the hammer to absorb shock vibrations from powerful blows reducing user fatigue, whilst offering excellent strength.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProHammer Type
Claw Hammer
Head Material
Steel
Handle Material
Fibreglass
Weight
567g
Country of Origin
China
Product details
RS PRO Fibreglass Curved Claw Hammer 20oz
The fibreglass curved claw hammer from RS PRO is a high quality hand tool ideal for a variety of tasks such as providing a forceful blow to a chisel or pulling nails from an object. The RS PRO fibreglass claw hammer features a fibreglass, drop forged hardened and tempered steel head construction, that absorbs the shock vibrations and reduces user fatigue. The professional quality design offers exceptional strength that renders the hammer virtually unbreakable. The hammer is fitted with a black rubber grip that is moulded directly onto the shaft, offering excellent grip and control. This hammer is an excellent addition to any DIY enthusiast or handyman's toolbox, offering a high-quality and reliable tool that can get the job done.
Features and benefits
• Fibreglass construction with drop forged hardened and tempered steel offering excellent durability and shock absorbent properties
• Black rubber grip handle moulded directly to the shaft, offering enhanced comfort and grip
• Durable hammer built to a professional standard
• Suitable for a variety of tasks
• Curved head ideal for wedging under nails and removing them
• Reduces user fatigue
Applications
Claw hammers are a type of hammer that feature a head with two sides including a flat side and a claw. The flat side is ideal for providing powerful blows to objects and materials, whereas the curved claw side is perfect for removing nails from objects. Claw hammers are an essential tool for any toolbox and are commonly used in areas such as:
• Construction
• DIY
• Renovation
• Workshops
• Carpentry
FAQs
What is the weight of the hammer?
The overall weight of the RS PRO fibreglass hammer is 20oz.
What is the advantage of a curved hammer head?
A claw hammer with a curved head allows you to wedge the claw under an object such as a nail and pull back, removing it with ease.
Benefits of fibreglass
A hammer featuring a fibreglass construction offers exceptional characteristics that benefit the user and the job at hand. Fibreglass allows the hammer to absorb shock vibrations from powerful blows reducing user fatigue, whilst offering excellent strength.