RS PRO Steel Extension Spring, 25mm x 5mm
RS Stock No.: 751-691Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaterial
Steel
Free Length
25mm
Maximum Extended Length
80.80mm
Outside Diameter
5mm
Wire Diameter
0.45mm
Initial Tension
6.48N
Spring Rate
0.11N/mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Steel Extension Spring, 25mm x 5mm
10
P.O.A.
RS PRO Steel Extension Spring, 25mm x 5mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 50 | P.O.A. |
60 - 240 | P.O.A. |
250 - 490 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMaterial
Steel
Free Length
25mm
Maximum Extended Length
80.80mm
Outside Diameter
5mm
Wire Diameter
0.45mm
Initial Tension
6.48N
Spring Rate
0.11N/mm
Country of Origin
United Kingdom