RS PRO Steel Extension Spring, 26.4mm x 3.5mm

RS Stock No.: 751-736Brand: RS PRO
brand-logo
View all in Extension Springs

Technical documents

Specifications

Brand

RS Pro

Material

Steel

Free Length

26.4mm

Maximum Extended Length

41.1mm

Outside Diameter

3.5mm

Wire Diameter

0.55mm

Initial Tension

15.7N

Spring Rate

0.9N/mm

Country of Origin

United Kingdom

You may be interested in
RS PRO Stainless Steel Extension Spring, 26.40mm x 3.5mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Extension Spring, 26.4mm x 3.5mm

P.O.A.

RS PRO Steel Extension Spring, 26.4mm x 3.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 50P.O.A.
60 - 240P.O.A.
250 - 490P.O.A.
500+P.O.A.
You may be interested in
RS PRO Stainless Steel Extension Spring, 26.40mm x 3.5mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Material

Steel

Free Length

26.4mm

Maximum Extended Length

41.1mm

Outside Diameter

3.5mm

Wire Diameter

0.55mm

Initial Tension

15.7N

Spring Rate

0.9N/mm

Country of Origin

United Kingdom

You may be interested in
RS PRO Stainless Steel Extension Spring, 26.40mm x 3.5mm
P.O.A.Each (In a Pack of 10) (ex VAT)