RS PRO Steel Extension Spring, 27.2mm x 4mm

RS Stock No.: 751-663Brand: RS PRO
brand-logo
View all in Extension Springs

Technical documents

Specifications

Brand

RS Pro

Material

Steel

Free Length

27.2mm

Maximum Extended Length

95.7mm

Outside Diameter

4mm

Wire Diameter

0.36mm

Initial Tension

4.26N

Spring Rate

0.06N/mm

Country of Origin

United Kingdom

You may be interested in
RS PRO Stainless Steel Extension Spring, 27.2mm x 4mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Extension Spring, 27.2mm x 4mm

P.O.A.

RS PRO Steel Extension Spring, 27.2mm x 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 50P.O.A.
60 - 240P.O.A.
250 - 490P.O.A.
500+P.O.A.
You may be interested in
RS PRO Stainless Steel Extension Spring, 27.2mm x 4mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Material

Steel

Free Length

27.2mm

Maximum Extended Length

95.7mm

Outside Diameter

4mm

Wire Diameter

0.36mm

Initial Tension

4.26N

Spring Rate

0.06N/mm

Country of Origin

United Kingdom

You may be interested in
RS PRO Stainless Steel Extension Spring, 27.2mm x 4mm
P.O.A.Each (In a Pack of 10) (ex VAT)