Technical documents
Specifications
Brand
RS ProMaterial
Steel
Free Length
32.6mm
Maximum Extended Length
86.1mm
Outside Diameter
9mm
Wire Diameter
0.8mm
Initial Tension
19N
Spring Rate
0.3N/mm
Distrelec Product Id
30417740
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Steel Extension Spring, 32.6mm x 9mm
10
P.O.A.
RS PRO Steel Extension Spring, 32.6mm x 9mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 50 | P.O.A. |
60 - 240 | P.O.A. |
250 - 490 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMaterial
Steel
Free Length
32.6mm
Maximum Extended Length
86.1mm
Outside Diameter
9mm
Wire Diameter
0.8mm
Initial Tension
19N
Spring Rate
0.3N/mm
Distrelec Product Id
30417740
Country of Origin
United Kingdom