RS PRO Steel Extension Spring, 34.4mm x 12mm

RS Stock No.: 751-893Brand: RS PRO
brand-logo
View all in Extension Springs

Technical documents

Specifications

Brand

RS Pro

Material

Steel

Free Length

34.4mm

Maximum Extended Length

76.70mm

Outside Diameter

12mm

Wire Diameter

1.1mm

Initial Tension

35.8N

Spring Rate

0.72N/mm

Country of Origin

United Kingdom

You may be interested in
RS PRO Steel Extension Spring, 32.6mm x 9mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Extension Spring, 34.4mm x 12mm

P.O.A.

RS PRO Steel Extension Spring, 34.4mm x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 50P.O.A.
60 - 240P.O.A.
250 - 490P.O.A.
500+P.O.A.
You may be interested in
RS PRO Steel Extension Spring, 32.6mm x 9mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Material

Steel

Free Length

34.4mm

Maximum Extended Length

76.70mm

Outside Diameter

12mm

Wire Diameter

1.1mm

Initial Tension

35.8N

Spring Rate

0.72N/mm

Country of Origin

United Kingdom

You may be interested in
RS PRO Steel Extension Spring, 32.6mm x 9mm
P.O.A.Each (In a Pack of 10) (ex VAT)