Technical documents
Specifications
Brand
RS ProMaterial
Steel
Free Length
50mm
Maximum Extended Length
142.20mm
Outside Diameter
10mm
Wire Diameter
0.9mm
Initial Tension
24N
Spring Rate
0.23N/mm
Distrelec Product Id
30417741
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
RS PRO Steel Extension Spring, 50mm x 10mm
10
P.O.A.
RS PRO Steel Extension Spring, 50mm x 10mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 50 | P.O.A. |
60 - 240 | P.O.A. |
250 - 490 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMaterial
Steel
Free Length
50mm
Maximum Extended Length
142.20mm
Outside Diameter
10mm
Wire Diameter
0.9mm
Initial Tension
24N
Spring Rate
0.23N/mm
Distrelec Product Id
30417741
Country of Origin
Czech Republic