RS PRO Steel Extension Spring, 77.8mm x 13mm

RS Stock No.: 121-359Brand: RS PRODistrelec Article No.: 30416891
brand-logo
View all in Extension Springs

Technical documents

Specifications

Brand

RS Pro

Material

Steel

Free Length

77.8mm

Maximum Extended Length

97.4mm

Outside Diameter

13mm

Wire Diameter

2.5mm

Initial Tension

317N

Spring Rate

13.7N/mm

Distrelec Product Id

30416891

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Extension Spring, 77.8mm x 13mm

P.O.A.

RS PRO Steel Extension Spring, 77.8mm x 13mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 25P.O.A.
30 - 120P.O.A.
125 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Material

Steel

Free Length

77.8mm

Maximum Extended Length

97.4mm

Outside Diameter

13mm

Wire Diameter

2.5mm

Initial Tension

317N

Spring Rate

13.7N/mm

Distrelec Product Id

30416891

Country of Origin

United Kingdom