RS PRO Steel External Circlip, 12mm Shaft Diameter, 11.5mm Groove Diameter

RS Stock No.: 289-247Brand: RS PRO
brand-logo
View all in Circlips

Technical documents

Specifications

Brand

RS Pro

Circlip Type

External

For Shaft Diameter

12mm

Fits Groove Diameter

11.5mm

Ring Thickness

1mm

Ring Outside Diameter

19mm

Material

Steel

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

RS PRO Steel External Circlip, 12mm Shaft Diameter, 11.5mm Groove Diameter

P.O.A.

RS PRO Steel External Circlip, 12mm Shaft Diameter, 11.5mm Groove Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Circlip Type

External

For Shaft Diameter

12mm

Fits Groove Diameter

11.5mm

Ring Thickness

1mm

Ring Outside Diameter

19mm

Material

Steel

Country of Origin

Germany