Technical documents
Specifications
Brand
RS ProThreaded Connection
G 1/4 Female
Coupling Gender
Female
Connection Standard
CEJN 320, JWL 520, JWL 530, Legris, Parker PEF, Rectus 25, Rectus 26, TST 026
Thread Size
1/4in
Coupling Type
Quick Connect Coupling Plug
Manufacturer Series
25
Connection Type
Threaded
Material
Steel
Thread Gender
Female
Thread Standard
G
Maximum Operating Pressure
35bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
Country of Origin
Turkey
Product details
Series 25 & 26 Connectors
Flow rate at 6 bar:
For Series 25 1800 l/min
For series 26 1000 l/min
Series 25 & 26 Connectors
Both Series 25 and 26 are 7,2 - 7,4 EuroStandards pattern.
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 25 | P.O.A. |
30 - 55 | P.O.A. |
60+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProThreaded Connection
G 1/4 Female
Coupling Gender
Female
Connection Standard
CEJN 320, JWL 520, JWL 530, Legris, Parker PEF, Rectus 25, Rectus 26, TST 026
Thread Size
1/4in
Coupling Type
Quick Connect Coupling Plug
Manufacturer Series
25
Connection Type
Threaded
Material
Steel
Thread Gender
Female
Thread Standard
G
Maximum Operating Pressure
35bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
Country of Origin
Turkey
Product details
Series 25 & 26 Connectors
Flow rate at 6 bar:
For Series 25 1800 l/min
For series 26 1000 l/min
Series 25 & 26 Connectors
Both Series 25 and 26 are 7,2 - 7,4 EuroStandards pattern.