RS PRO Steel Finger Guard for 172mm Fans, 162mm Hole Spacing

Technical documents
Specifications
Brand
RS ProFan Size
172mm
Material
Steel
Screw Hole Spacing
162mm
Colour
Chrome
External Width
162mm
Country of Origin
China
Product details
RS PRO Steel Finger Guards
Keep safe with these RS PROs finger guards. Steel fan finger guards are protective devices used in conjunction with electric fans to prevent accidents or injuries caused by accidental contact with the fan blades. Our range of guards is constructed from steel, arranged in a grille-like pattern, and finished in black or nickel chrome.
Features and Benefits
- Primary function is to protect fingers, hands, or any other objects from encountering the rotating fan blades.
- Sturdy and durable
- Provides a reliable barrier without impeding the airflow of the fan
Specifications
- Material: Steel
- Finish: Black or chrome finish
Applications
- Industrial settings
- Commercial cooling systems
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProFan Size
172mm
Material
Steel
Screw Hole Spacing
162mm
Colour
Chrome
External Width
162mm
Country of Origin
China
Product details
RS PRO Steel Finger Guards
Keep safe with these RS PROs finger guards. Steel fan finger guards are protective devices used in conjunction with electric fans to prevent accidents or injuries caused by accidental contact with the fan blades. Our range of guards is constructed from steel, arranged in a grille-like pattern, and finished in black or nickel chrome.
Features and Benefits
- Primary function is to protect fingers, hands, or any other objects from encountering the rotating fan blades.
- Sturdy and durable
- Provides a reliable barrier without impeding the airflow of the fan
Specifications
- Material: Steel
- Finish: Black or chrome finish
Applications
- Industrial settings
- Commercial cooling systems