RS PRO Steel Finger Guard for 254mm Fans, 174mm Hole Spacing

RS Stock No.: 737-4024Brand: RS PRO
brand-logo
View all in Finger Guards

Technical documents

Specifications

Brand

RS Pro

Fan Size

254mm

Material

Steel

Screw Hole Spacing

174mm

Colour

Chrome

External Width

222.3mm

Country of Origin

China

Product details

RS PRO Steel Finger Guards

Keep safe with these RS PRO’s finger guards. Steel fan finger guards are protective devices used in conjunction with electric fans to prevent accidents or injuries caused by accidental contact with the fan blades. Our range of guards is constructed from steel, arranged in a grille-like pattern, and finished in black or nickel chrome.

Features and Benefits

  • Primary function is to protect fingers, hands, or any other objects from encountering the rotating fan blades.

  • Sturdy and durable

  • Provides a reliable barrier without impeding the airflow of the fan

Specifications

  • Material: Steel

  • Finish: Black or chrome finish

Applications

  • Industrial settings

  • Commercial cooling systems

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Finger Guard for 254mm Fans, 174mm Hole Spacing

P.O.A.

RS PRO Steel Finger Guard for 254mm Fans, 174mm Hole Spacing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Fan Size

254mm

Material

Steel

Screw Hole Spacing

174mm

Colour

Chrome

External Width

222.3mm

Country of Origin

China

Product details

RS PRO Steel Finger Guards

Keep safe with these RS PRO’s finger guards. Steel fan finger guards are protective devices used in conjunction with electric fans to prevent accidents or injuries caused by accidental contact with the fan blades. Our range of guards is constructed from steel, arranged in a grille-like pattern, and finished in black or nickel chrome.

Features and Benefits

  • Primary function is to protect fingers, hands, or any other objects from encountering the rotating fan blades.

  • Sturdy and durable

  • Provides a reliable barrier without impeding the airflow of the fan

Specifications

  • Material: Steel

  • Finish: Black or chrome finish

Applications

  • Industrial settings

  • Commercial cooling systems

You may be interested in